This DC/DC controller is a single-function device with 8 terminals in a dual terminal position. It is packaged in a RoHS compliant SOIC-8 package, measuring 3.9mm in width and 4.9mm in length. The device operates within a supply voltage range of 15V and can withstand input voltages up to 19V and as low as 12V.
Sign in to ask questions about the Infineon IR1155SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR1155SPBF technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Input Voltage-Max | 19 |
| Input Voltage-Min | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR1155SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.