
The IR1155STRPBF is an 8-channel PFC controller IC from Infineon, featuring a 15V supply voltage and input voltage range of 12 to 19V. It is packaged in a 3.9mm wide, 4.9mm long R-PDSO-G8 SOP package. The device is designed for use in power factor correction applications.
Infineon IR1155STRPBF technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Input Voltage-Max | 19 |
| Input Voltage-Min | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR1155STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.