The IR1166STRPBF is an 8-channel dual MOSFET driver from Infineon, designed for buffer or inverter based applications. It operates from a nominal supply voltage of 15V, with a minimum and maximum supply voltage range of 11.4V and 18V, respectively. The device is packaged in a SOP8 package, measuring 3.9mm in width and 4.9mm in length. The IR1166STRPBF is suitable for use in power management ICs, specifically gate drivers.
Sign in to ask questions about the Infineon IR1166STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR1166STRPBF technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 11.4 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR1166STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.