The IR11682SPBF is an 8-channel dual half-bridge MOSFET driver from Infineon. It features a JEDEC package code of R-PDSO-G8 with dimensions of 3.9mm width and 4.9mm length. The device operates within a supply voltage range of 8.6 to 18V and is designed for use in power management applications. The IR11682SPBF is a gate driver IC, suitable for high-frequency switching applications.
Sign in to ask questions about the Infineon IR11682SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR11682SPBF technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 8.6 |
| Supply Voltage-Max | 18 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR11682SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.