
This 8-pin SOIC automotive power IC from Infineon operates within a temperature range of -40 to 125°C. It has a nominal supply voltage of 12V and can handle a maximum supply voltage of 18V. The device features a single function and is available in the R-PDSO-G8 package type.
Sign in to ask questions about the Infineon IR11688STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR11688STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR11688STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.