The IR1168SPBF is a dual half bridge based MOSFET driver from Infineon, featuring 8 terminals in a dual terminal position. It operates within a supply voltage range of 8.6 to 18 volts. The device is packaged in an 8-pin SOP package with dimensions of 3.9 by 4.9 millimeters. It is designed for use in power management applications, including gate drivers.
Sign in to ask questions about the Infineon IR1168SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR1168SPBF technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 8.6 |
| Supply Voltage-Max | 18 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR1168SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.