Half bridge based MOSFET driver, featuring 8 terminals in a dual terminal position. This integrated circuit operates with a nominal supply voltage of 15V, ranging from 8.6V to 18V. The device offers two functions and is housed in a PDSO8 package (JEDEC code R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length.
Sign in to ask questions about the Infineon IR1168STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR1168STRPBF technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 8.6 |
| Supply Voltage-Max | 18 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR1168STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.