
The IR2010PBF is a 14-pin DIP packaged MOSFET driver with a temperature grade of AUTOMOTIVE. It operates within a supply voltage range of 10 to 20V and has a nominal supply voltage of 15V. The device is designed for use in half bridge based applications and has a maximum operating temperature of 125 degrees Celsius. It can withstand a minimum operating temperature of -40 degrees Celsius. The driver is available in a DIP14 package with dimensions of 7.62mm in width and 19.305mm in length.
Sign in to ask questions about the Infineon IR2010PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2010PBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2010PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
