
Automotive-grade Half Bridge MOSFET Driver IC, featuring CMOS technology and an 8-terminal SOIC-8 package. Operates across a wide temperature range from -40°C to 125°C, with a nominal supply voltage of 15V (10V-20V range). This single-function interface IC is designed for efficient power management applications.
Sign in to ask questions about the Infineon IR2104STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2104STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2104STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.