Automotive-grade half-bridge MOSFET driver IC, featuring a CMOS interface. Operates with a supply voltage range of 10V to 20V, nominal 15V. Designed for high-side and low-side gate drive applications with a 0.35A output current. Housed in an 8-terminal SOIC-8 package (PDSO8, MS-012AA, R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length. Supports an operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Infineon IR2106STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2106STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2106STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.