Automotive-grade Half Bridge Based MOSFET Driver, an interface IC designed for power management. Features a supply voltage range of 10V to 20V, with a nominal 15V. Operates across an extended temperature range from -40°C to 125°C. Housed in an 8-terminal SOIC-8 package (JEDEC PDSO-G8) with a width of 3.9mm and length of 4.9mm.
Sign in to ask questions about the Infineon IR2108STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2108STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2108STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.