Automotive-grade Half Bridge Based MOSFET Driver, a 14-terminal interface IC designed for power management. Features a supply voltage range of 10V to 20V with a nominal 15V, operating from -40°C to 125°C. This CMOS driver, housed in a 14-pin SOIC package (PDSO14, MS-012AB, R-PDSO-G14) with dimensions of 8.65mm length and 3.9mm width, offers a single function for efficient MOSFET control.
Sign in to ask questions about the Infineon IR21094STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR21094STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR21094STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.