This 14-pin dual half bridge based MOSFET driver IC from Infineon operates over a supply voltage range of 5 to 20V. It is packaged in a 7.62x19mm DIP format. The device is qualified to MIL-STD-883 Class B screening level. It is designed for use in power management applications.
Infineon IR2110L4SCB technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 19 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 20 |
| Screening Level | MIL-STD-883 Class B |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.