
Automotive-grade Half Bridge MOSFET Driver IC, featuring a 14-terminal PDIP package. Operates across a supply voltage range of 3.3V to 20V, with a nominal 15V. Delivers 2.5A current for efficient MOSFET switching. Designed for dual terminal configuration with a temperature grade suitable for automotive applications, operating from -40°C to 125°C.
Sign in to ask questions about the Infineon IR2110PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2110PBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2110PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.