
The IR2110S is a half bridge based MOSFET driver from Infineon, designed to operate within a temperature range of -40°C to 125°C. It features a supply voltage range of 3.3 to 20V and is available in the SOIC-16 package type. This device is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE. The IR2110S has 16 terminals and supports a single function, making it a versatile component for power management ICs.
Sign in to ask questions about the Infineon IR2110S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2110S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2110S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.