
Automotive-grade, half-bridge based MOSFET driver IC featuring a 15V nominal supply voltage, with a range of 3.3V to 20V. This 16-terminal device operates across an industrial temperature range of -40°C to 125°C. The integrated circuit is housed in a 16-lead SOIC package (JEDEC PDSO-G16) with a width of 7.5mm and length of 10.3mm. It provides a 2.5A output current capability.
Sign in to ask questions about the Infineon IR2110STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2110STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2110STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.