Automotive-grade MOSFET driver IC featuring a buffer or inverter interface. This 8-terminal component operates within a supply voltage range of 10V to 20V, with a nominal 15V. Designed for high-side and low-side driving, it offers a 0.5A output current. The device is housed in a compact SOIC-8 package (PDSO8, MS-012AA) measuring 3.9mm in width and 4.9mm in length, with an operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Infineon IR2117STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2117STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2117STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.