Driver 500V 3.3A 1-OUT High Side/Low Side Non-Inv 16-Pin SOIC W Tube
Infineon IR2125SPbF technical specifications.
| Driver Type | High Side|Low Side |
| Driver Configuration | Non-Inverting |
| Peak Output Current | 3.3(Typ)A |
| Number of Drivers | 1 |
| Min Operating Supply Voltage | 0V |
| Max Operating Supply Voltage | 18V |
| Input Logic Compatibility | CMOS|LSTTL|2.5V(Min)|5V|15V |
| Maximum Rise Time | 60ns |
| Maximum Fall Time | 35ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| High and Low Sides Dependency | Synchronous |
| Pin Count | 16 |
| Package/Case | SOIC W |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.