Automotive-grade buffer/inverter based MOSFET driver with a supply voltage range of 10V to 20V, nominal 15V. Features a single function, 8-terminal configuration within a SOIC-8 package (PDSO8, R-PDSO-G8) measuring 3.9mm width and 4.9mm length. Operates across an extended temperature range from -40°C to 125°C.
Sign in to ask questions about the Infineon IR21271STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR21271STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR21271STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.