The IR2128SPBF is an 8-channel MOSFET driver IC from Infineon, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 10V and 20V. The device is packaged in a SOIC-8 format, measuring 3.9mm in width and 4.9mm in length. The IC is a buffer or inverter based MOSFET driver, suitable for various automotive applications.
Sign in to ask questions about the Infineon IR2128SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2128SPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2128SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.