
Automotive-grade, half-bridge based MOSFET driver IC featuring a 28-terminal, SOIC-28 package (JEDEC R-PDSO-G28). Operates with a nominal supply voltage of 15V, ranging from 10V to 20V. This interface IC supports a maximum operating temperature of 125°C and a minimum of -40°C. The dual terminal position and 0.5A current capability make it suitable for power management applications.
Sign in to ask questions about the Infineon IR2130SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2130SPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2130SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.