
Automotive-grade half-bridge MOSFET driver with a 28-terminal PDSO package. Features a nominal supply voltage of 15V and operates across a temperature range of -40°C to 125°C. This interface IC is designed for driving MOSFETs in a half-bridge configuration.
Sign in to ask questions about the Infineon IR2130STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2130STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2130STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.