The IR2131JTRPBF is a 3-function half bridge based MOSFET driver from Infineon, operating within a temperature range of -40°C to 125°C. It features a supply voltage of 10-20V and is available in a QCCJ package. The device is designed for use in automotive applications, meeting the temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Infineon IR2131JTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2131JTRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J32 |
| Width | 16.585 |
| Length | 16.585 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2131JTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.