The IR2131PBF is a half bridge based MOSFET driver from Infineon, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a supply voltage of 15V, with a minimum of 10V and a maximum of 20V. The device is packaged in a 28-pin PDIP package, measuring 15.24mm in width and 37.405mm in length. It features three functions and is suitable for use in power management applications.
Sign in to ask questions about the Infineon IR2131PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2131PBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.405 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2131PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.