The IR2132STRPBF is a half bridge based MOSFET driver from Infineon, operating within a temperature range of -40 to 125 degrees Celsius. It features 28 terminals and a dual terminal position. The device is available in a SOP28 package, measuring 7.5mm in width and 17.9mm in length. It is designed for automotive applications and is compatible with a supply voltage range of 10 to 20 volts.
Sign in to ask questions about the Infineon IR2132STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2132STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2132STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.