The IR2135JTRPBF is a 32-channel quad half bridge based MOSFET driver with a supply voltage range of 10 to 20V. It has a JEDEC package code of S-PQCC-J32 and measures 16.5862mm in width and length. This device is designed for use in power management applications and is available from Infineon.
Sign in to ask questions about the Infineon IR2135JTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2135JTRPBF technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J32 |
| Width | 16.5862 |
| Length | 16.5862 |
| Number of Functions | 3 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2135JTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.