
The IR21531DPBF is a half bridge based MOSFET driver from Infineon, featuring a supply voltage range of 10 to 16.8V and a temperature grade of automotive. It has 8 terminals and is packaged in a DIP8 format with dimensions of 7.62mm width and 9.88mm length. The device operates within a temperature range of -40 to 125°C.
Sign in to ask questions about the Infineon IR21531DPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR21531DPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16.8 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR21531DPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.