
The IR21531PBF is a half bridge based MOSFET driver from Infineon, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 12V, with a minimum and maximum voltage of 10V and 16.8V, respectively. The device is packaged in an 8-pin PDIP package, measuring 7.62mm in width and 9.88mm in length. It is designed for automotive applications and is suitable for use in power management systems.
Sign in to ask questions about the Infineon IR21531PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR21531PBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16.8 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR21531PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.