
The IR21531SPBF is a half bridge based MOSFET driver with a supply voltage range of 10 to 16.8V and a nominal supply voltage of 12V. It operates over a temperature range of -40 to 125C and is available in a lead free SOIC-8 package. This device is designed for automotive applications and is suitable for use in a variety of power management applications. The driver is a single function device with 8 terminals and a dual terminal position. It is a surface mount device with a width of 3.9mm and a length of 4.9mm.
Sign in to ask questions about the Infineon IR21531SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR21531SPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16.8 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR21531SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.