Sign in to ask questions about the Infineon IR21592PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR21592PBF technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 20.13 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 14 |
| Input Voltage-Max | 15.6 |
| Input Voltage-Min | 12.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR21592PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.