The IR2161SPBF is a half bridge based MOSFET driver from Infineon, featuring 8 terminals in a dual terminal position. It operates within a supply voltage range of 10.8 to 16.5V. The device is packaged in a SOIC-8 package, measuring 3.9mm in width and 4.9mm in length. It is designed for use in power management applications, specifically gate drivers.
Sign in to ask questions about the Infineon IR2161SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2161SPBF technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 10.8 |
| Supply Voltage-Max | 16.5 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2161SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.