The IR2166PBF is a 16-pin dual DIP power management IC from Infineon, designed for LED drivers. It operates within a supply voltage of 14V and accepts input voltages between 11.5V and 15.6V. The device is packaged in a 7.62mm wide, 20.13mm long R-PDIP-T16 package.
Infineon IR2166PBF technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 20.13 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 14 |
| Input Voltage-Max | 15.6 |
| Input Voltage-Min | 11.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2166PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.