The IR2172SPBF is an 8-channel single supply op-amp from Infineon with a maximum operating temperature of 125°C. It has a nominal supply voltage of 15V and a maximum supply voltage of 20V, with a minimum supply voltage of 9.5V. The device is packaged in a R-PDSO-G8 package with a width of 3.9mm and a length of 4.9mm. It is designed for automotive applications and has a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Infineon IR2172SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2172SPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 9.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2172SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.