
The IR21834PBF is a half bridge based mosfet driver from Infineon, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius and has a nominal supply voltage of 15V. The device is packaged in a DIP14 package, measuring 7.62mm in width and 19.305mm in length. It is a single-function device with 14 terminals and a dual terminal position.
Sign in to ask questions about the Infineon IR21834PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR21834PBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR21834PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.