Automotive-grade Half Bridge Based MOSFET Driver, a 14-terminal interface IC, operates within a supply voltage range of 10V to 20V, with a nominal 15V. This CMOS driver features a 2.3A output current and is housed in a lead-free SOIC-14 package (PDSO14, R-PDSO-G14) with dual terminal positions. It supports an operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Infineon IR21834STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR21834STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR21834STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.