
Automotive-grade Half Bridge Based MOSFET Driver IC, featuring CMOS technology and an 8-terminal SOIC-8 package (MS-012AA, R-PDSO-G8). Operates across a wide temperature range from -40°C to 125°C, with a nominal supply voltage of 15V (10V to 20V range). This interface IC is designed for half-bridge configurations, offering a single function within its compact 3.9mm width and 4.9mm length. The component is HALOGEN FREE and ROHS COMPLIANT.
Sign in to ask questions about the Infineon IR2183STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2183STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2183STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.