
Automotive-grade half-bridge MOSFET driver IC, operating from 10V to 20V supply voltage. Features dual high and low-side outputs with 600V breakdown voltage and 2.3A peak output current. This 14-terminal, 14-pin SOIC N package component offers inverted and non-inverted logic interfaces. Designed for operation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Infineon IR21844SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR21844SPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR21844SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.