Automotive-grade Half Bridge Based MOSFET Driver, featuring a 2.3A output current and CMOS technology. This integrated circuit operates within a supply voltage range of 10V to 20V, with a nominal supply voltage of 15V. Packaged in a 14-terminal SOIC (R-PDSO-G14) with dimensions of 3.9mm width and 8.65mm length, it offers a dual terminal position. The device supports an operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Infineon IR21844STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR21844STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR21844STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.