
Automotive-grade Half Bridge MOSFET Driver IC, featuring a 2.3A output current and CMOS technology. This interface IC operates within a supply voltage range of 10V to 20V, with a nominal 15V. Housed in an 8-terminal SOIC-8 (PDSO8) package with dual terminal positions, it supports operating temperatures from -40°C to 125°C.
Sign in to ask questions about the Infineon IR2184SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2184SPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2184SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.