
Automotive-grade half-bridge MOSFET driver IC, featuring a 15V nominal supply voltage (10V-20V range) and 2.3A output current. This CMOS interface IC is housed in an 8-terminal SOIC-8 (PDSO8) package with dual terminal positions. Operating across a -40°C to 125°C temperature range, it offers a single function for efficient power management.
Sign in to ask questions about the Infineon IR2184STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2184STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2184STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.