Automotive-grade half-bridge IGBT driver IC, operating from 11.5V to 20V with a nominal supply of 15V. Features a PDSO24 package with 24 terminals, measuring 5.3mm width and 8.2mm length, conforming to JEDEC R-PDSO-G24 and MO-150AH standards. This peripheral driver offers a temperature range of -40°C to 125°C.
Sign in to ask questions about the Infineon IR2214SSTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2214SSTRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 8.2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 11.5 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED IGBT DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2214SSTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.