The IR2233J is a half bridge based MOSFET driver from Infineon, designed for power management applications. It features a supply voltage range of 10V to 20V and a nominal supply voltage of 15V. The device has 32 terminals and is packaged in a 32-pin LCC-44/32 package. It is suitable for use in a variety of applications, including those requiring high current and voltage handling.
Sign in to ask questions about the Infineon IR2233J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2233J technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J32 |
| Width | 16.5862 |
| Length | 16.5862 |
| Number of Functions | 3 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2233J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.