The IR2233PBF is a half bridge based MOSFET driver from Infineon, featuring a supply voltage range of 10V to 20V and a nominal supply voltage of 15V. It has 28 terminals and a dual terminal position. The device is packaged in a 28-pin DIP package, measuring 15.24mm in width and 37.405mm in length. It is designed for use in power management applications.
Sign in to ask questions about the Infineon IR2233PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2233PBF technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.405 |
| Number of Functions | 3 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2233PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.