
The IR2233SPBF is a 28-pin dual half bridge based MOSFET driver IC from Infineon, featuring a supply voltage range of 10 to 20V and a nominal supply voltage of 15V. It has a terminal position of dual and a JEDEC package code of R-PDSO-G28. The IC measures 7.5mm in width and 17.9mm in length. It is designed for use in power management applications.
Sign in to ask questions about the Infineon IR2233SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2233SPBF technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 3 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2233SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.