
This half bridge based MOSFET driver is designed for operation with supply voltages between 10V and 20V. It has 28 terminals and a dual terminal position. The device is packaged in a 28-pin R-PDSO-G28 package with dimensions of 7.5mm width and 17.9mm length. The IC is suitable for use in power management applications.
Sign in to ask questions about the Infineon IR2233STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2233STRPBF technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 3 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2233STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.