The IR2235PBF is a dual half bridge based mosfet driver with a supply voltage range of 10 to 20V and a nominal supply voltage of 15V. It has 28 terminals and a dual terminal position. The device is packaged in a 28-pin DIP package with dimensions of 15.24mm in width and 37.405mm in length. It is designed for use in power management applications.
Sign in to ask questions about the Infineon IR2235PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2235PBF technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.405 |
| Number of Functions | 3 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2235PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.