The IR2235SPBF is a 28-pin dual half bridge based MOSFET driver IC from Infineon, featuring a supply voltage range of 10 to 20V. It has a terminal position of dual and a JEDEC package code of R-PDSO-G28. The IC is available in a SOP28 package with dimensions of 7.5mm in width and 17.9mm in length. It is designed for use in power management applications and is suitable for operating temperatures up to 150°C.
Infineon IR2235SPBF technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 3 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2235SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.