
The IR2301SPBF is an 8-channel half bridge based MOSFET driver from Infineon, operating within a temperature range of -40°C to 150°C. It features a nominal supply voltage of 15V, with a minimum and maximum supply voltage of 5V and 20V, respectively. The device is packaged in a SOIC-8 format, measuring 3.9mm in width and 4.9mm in length. It is designed for use in automotive applications, meeting the temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Infineon IR2301SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2301SPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2301SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.