The IR2302 is an 8-channel half bridge based MOSFET driver from Infineon, operating within a temperature range of -40°C to 150°C. It has a nominal supply voltage of 15V, with a minimum of 5V and a maximum of 20V. The device is packaged in a DIP-8 format, measuring 7.62mm in width and 9.865mm in length. It is designed for automotive applications, making it suitable for use in harsh environments.
Sign in to ask questions about the Infineon IR2302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2302 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.865 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.