
The IR2302SPBF is a half bridge based MOSFET driver from Infineon, designed for automotive applications. It operates within a temperature range of -40 to 150 degrees Celsius. The device has 8 terminals and is available in an 8-pin SOP package. It has a nominal supply voltage of 15V, with a minimum and maximum voltage of 5V and 20V, respectively. The IR2302SPBF is a single-function device, suitable for use in gate driver applications.
Sign in to ask questions about the Infineon IR2302SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2302SPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2302SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.